Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No22-S8Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45X5714
Your Part Number
322 In Stock
1,485 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.923 |
| 10+ | $0.814 |
| 25+ | $0.745 |
| 50+ | $0.701 |
| 100+ | $0.608 |
| 500+ | $0.603 |
| 1000+ | $0.591 |
| 2500+ | $0.579 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No22-S8Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45X5714
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max4AWG
Conductor Area CSA26.66mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 22-S8 is a non-insulated Ring Tongue Terminal applicable for 4AWG wire.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
4AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
26.66mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 22-S8
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
