Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02CPT-B-2A
Newark Part No.11AC4469
Product RangeCPT
Technical Datasheet
631 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.670 |
| 25+ | $1.530 |
| 50+ | $1.340 |
| 100+ | $1.310 |
| 250+ | $1.140 |
| 500+ | $1.110 |
| 1000+ | $0.999 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No02CPT-B-2A
Newark Part No.11AC4469
Product RangeCPT
Technical Datasheet
Product RangeCPT
No. of Positions2Positions
Pitch Spacing2mm
For Use WithCPT Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CPT
No. of Positions
2Positions
For Use With
CPT Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate