Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SSFHSSFH-26L150Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42Y1222
Your Part Number
1,271 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.719 |
| 25+ | $0.659 |
| 50+ | $0.621 |
| 100+ | $0.588 |
| 500+ | $0.549 |
| 1000+ | $0.516 |
| 2500+ | $0.481 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SSFHSSFH-26L150Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42Y1222
Connector to ConnectorCrimp Receptacle to Crimp Receptacle
Cable Length - Imperial5.905"
Cable Length - Metric150mm
Jacket Color-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
Crimp Receptacle to Crimp Receptacle
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
5.905"
Jacket Color
-
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
