Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5104/P-BPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87F6413
Product RangeTL Series
Your Part Number
162 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $9.020 |
| 5+ | $8.840 |
| 10+ | $8.660 |
| 25+ | $8.480 |
| 50+ | $8.250 |
| 100+ | $8.020 |
| 250+ | $7.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5104/P-BPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87F6413
Product RangeTL Series
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium
Battery Capacity2.1Ah
External Diameter14.5mm
Battery TerminalsAxial Leaded
External Height50.5mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / SizeAA
Weight17.6g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-5104/P-BP is an AA 3.6V/2.1Ah Non-rechargeable Battery features a lithium technology and an axial leaded terminals. Typical values at 25°C for batteries stored for one year or less.
- 2.1Ah Nominal capacity at 2mA to 2V
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
1
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
AA
Battery Capacity
2.1Ah
Battery Terminals
Axial Leaded
External Width
-mm
External Depth
-mm
Weight
17.6g
Battery NEDA Code
-
Product Range
TL Series
Alternatives for TL-5104/P-BP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability