Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoUST-235
Newark Part No.42AH5103
Product RangeUST Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoUST-235
Newark Part No.42AH5103
Product RangeUST Series
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
Product RangeUST Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
UST-235 is a replacement blade cartridge for universal cable stripping tool (UST-500) and coaxial cable stripping tool (UST-135). Cable stop on one side of the cartridge ensures precise stripping without need to make adjustments and one side without cable stop allows for increased flexibility. Stripping action removes 1/4" of jacket and 5/16" of shield and dielectric, which exposes the center conductor.
- Provides a 2-level strip for F, BNC, and RCA connector termination
- High carbon steel blades last for over 5,000 strips
- Cartridge is reversible for ambidextrous use
- Compatible with all our UST stripping tools (except the UST-175 and UST-185)
- COAX cable type, RG7 and RG11 cable size
- COAX cable type, RG7 and RG11 cable size
Technical Specifications
Stripping Capacity AWG
-
For Use With
JONARD TOOLS UST-135 Coaxial & UST-500 Universal Cable Stripping Tools
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
UST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate