Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.950 |
Price for:Each
Minimum: 1
Multiple: 1
$35.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTWAS-71620
Newark Part No.75R7660
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb20in-lb
Torque Range N-m2.26N-m
Drive Size - Metric11.11mm
Drive Size - Imperial7/16"
Overall Length6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TWAS-71620 is a torque wrench. It is designed for 7/16" F connectors, this speed head torque wrench skips over the corners of nuts and bolts so no repositioning of the tool is required. It provides a perfectly calibrated amount of torque to prevent damage from over-tightening or signal loss from under-tightening.
- Provides a snug fit when used on 7/16" F connectors
- Acts like a ratcheting wrench to allow continuous turning of nuts and bolts
- Ergonomically designed with an angled head and cushioned grip for maximum leverage and comfort
- Audible click indicates when the connector is fully torqued to 20 in-lb
- Made of high carbon steel with a black oxide finish for maximum durability
- Lifetime warranty
- Speed head, 15 degrees head angle
- Blue handle
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
2.26N-m
Drive Size - Imperial
7/16"
Product Range
-
Torque Range ft-lb
20in-lb
Drive Size - Metric
11.11mm
Overall Length
6.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate