Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.950 |
Price for:Each
Minimum: 10
Multiple: 10
$489.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTWAF-91640
Newark Part No.45AC7888
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb40in-lb
Torque Range N-m4.52N-m
Drive Size - Metric14.29mm
Drive Size - Imperial9/16"
Overall Length165.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
4.52N-m
Drive Size - Imperial
9/16"
Product Range
-
Torque Range ft-lb
40in-lb
Drive Size - Metric
14.29mm
Overall Length
165.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
