
| Quantity | Price |
|---|---|
| 1+ | $3,792.000 |
| 3+ | $3,648.000 |
| 5+ | $3,576.000 |
| 10+ | $3,504.000 |
| 25+ | $3,384.000 |
Product Information
Product Overview
SPCL-1 is a SPARC clad alignment fusion splicer. It is an advanced active V-groove cladding alignment fusion splicer. It ensures impeccable fiber splicing precision, reliability, and efficiency. Engineered for fiber optic professionals, it combines rapid splicing times with cutting-edge features, offering a seamless and dependable splicing experience even in challenging environments.
- Splices fiber optic cables in as little as 4 seconds
- Pressure heater technology reduces heating time to only 9seconds
- Versatile fiber holder to easily switch between standard and loose-tube fibers
- Improved lighting for higher visibility in dark settings
- Intuitive full touch screen for enhanced user experience
- 5200mAh battery provides up to 300 cycles (splicing and heating) on one charge
- Rugged design with water resistance (IPx2), shock resistance and dust resistance (IP5X)
- On-board memory stores up to 20,000 splice data or 10,000 images
Contents
FC-800 SPARC blade fiber cleaver, JIC-375 fiber optic stripper, JIC-186 Wire & Kevlar® cutting shears, PSI-15 Quick Sleeve®, FDC-66 Fiber scraps disposal can, CWP-125 pointed cotton swabs(pack of 125), 2 x FW-5 fiber wipes(pack of 5), FSP-CL SPARC fusion splicer clad alignment, FH-SOC SPARC SOC holder, FH-SOCSC SPARC SOC heater holder, ADP-65JH SPARC AC adapter, FSP-CT, FSP-B7000, ADP-PC, FSP-E70, FSP-DC, H-2000, FSP-STP, FSP-FT, FSP-FTP, FSP-SC, FC-SC, FSP-CTC, FSP-SBB, FSP-FBB.
Technical Specifications
-
-
SPARC FIRE Series
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
