Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.020 |
| 25+ | $33.000 |
| 50+ | $30.660 |
| 100+ | $29.650 |
| 250+ | $28.650 |
Price for:Each
Minimum: 1
Multiple: 1
$36.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSHM-85Copy
Newark Part No.52AM0465
Technical Datasheet
Overall Length216mm
Cutting Capacity Max63.5mm
For Use With2mm Iron, Aluminum & Copper Wires
Blade EdgeShear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overall Length
216mm
For Use With
2mm Iron, Aluminum & Copper Wires
Product Range
-
Cutting Capacity Max
63.5mm
Blade Edge
Shear
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
