Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.950 |
Price for:Each
Minimum: 1
Multiple: 1
$173.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSA9-E-115
Newark Part No.50F5446
Air Volume-
Supply Voltage VAC-
Power Rating-
Plug Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SA9-E-115 is a 115VAC ESD-safe bench top Fume Absorber with static-dissipative housing. This fume absorber features aero dynamic hood design effectively draws irritating soldering fumes away from the work area. Carbon-impregnated filters trap a limited portion of the flux fumes. Compact size, low profile and adjustable stand allows convenient placement 6 to 8-inch from work area.
- 105 to 126CFM Maximum air volume
Applications
Maintenance & Repair
Technical Specifications
Air Volume
-
Power Rating
-
Product Range
-
Supply Voltage VAC
-
Plug Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
