Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.950 |
Price for:Each
Minimum: 1
Multiple: 1
$137.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoRTC-2640RBCopy
Newark Part No.77AK5660
Technical Datasheet
Accessory TypeReplacement Blade
For Use WithJonard Tools 360° Rotary Ducts & Tube Cutters
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTC-2640RB is a replacement blade for RTC-2640 rotary duct and tube cutter. It is designed to ring large HDPE or other similar fiber optic ducts, this rotary duct and tube cutter is perfect for making circular cuts in large fiber ducts without damaging the fiber inside.
- High carbon steel circular blades cut through HDPE or other similar materials with ease
- Makes circular cuts in fiber optic ducts and tubes up to 1.57” in diameter
- Ergonomic handles provide extra leverage when ringing fiber optic ducts
- Carbon steel construction provides high durability and long life
- Dimension is 0.98inch x 0.98inch
Technical Specifications
Accessory Type
Replacement Blade
Product Range
-
For Use With
Jonard Tools 360° Rotary Ducts & Tube Cutters
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
