Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.950 |
Price for:Each
Minimum: 1
Multiple: 1
$159.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoRRS-1222Copy
Newark Part No.62AK2952
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use With0.47" to 0.87" Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RRS-1222 is a RocketRibbon® cable shaving tool. It is designed to shave thick jacketed cable, such as corning’s armored and non-armored RocketRibbon® cable, this tool is perfect for making access windows on cables 0.47 to 0.87inch in diameter. It features adjustable guide can be used to change the cutting angle of the blade for different jacket sizes.
- Ultra-sharp SK5 steel blade slices through thick jacketed cables with ease
- Specially designed ergonomic handle provides extra leverage while shaving
- Made from stamped steel for high durability and long life
- Lifetime warranty
Notes
Easily replaceable blades can be purchased separately (RRS-1222RB replacement blades).
Technical Specifications
Stripping Capacity AWG
-
For Use With
0.47" to 0.87" Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
