Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $444.950 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$444.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoPAB-CGCopy
Newark Part No.72AK4843
Technical Datasheet
Connector Kit TypeTerminals & Splices
Kit Contents1000 Pieces of Picabond Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PAB-CG green picabond connector is designed for splicing multi-conductor telephone cable, these connectors provide a lightweight and compact solution for splicing solid core wire. It is made from tin-plated bronze with bonded polymer insulation for superior splicing and connectivity. It is coded in green color for wire size and weather resistance and can be used with any solid core wire, 28 to 19AWG, with pulp, paper or plastic insulation. It also can be used to make straight, butt, tap and bridge splices.
- Nickel product material
- Dimension is 1.15 x 0.25 x 0.26inch
- Box of 1000
Technical Specifications
Connector Kit Type
Terminals & Splices
Product Range
-
Kit Contents
1000 Pieces of Picabond Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
