Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.950 |
Price for:Each
Minimum: 1
Multiple: 1
$12.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoMDS-100Copy
Newark Part No.62AK2951
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithSlitting the Sheaths off Microduct Bundles
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MDS-100 is a microduct sheath slitting tool. This is designed with slim safety heads and high carbon steel blades, this microduct sheath is perfect for slitting the sheaths off microduct bundles to access the microducts inside. It features unique slim head design gets in between microducts easily while preventing accidental nicks and cuts.
- High carbon steel blade slices through microduct sheaths with ease
- Thick handle for improved ergonomics and secure grip
- Large loop for storing on a belt, carabiner, or key ring
- Cutting depth is <lt/> 0.079”
- Length is 5”, weight is 16.798g
Technical Specifications
Stripping Capacity AWG
-
For Use With
Slitting the Sheaths off Microduct Bundles
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
