Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.950 |
Price for:Each
Minimum: 1
Multiple: 1
$15.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoM-216C/REX
Newark Part No.88H9549
Technical Datasheet
AF Size - Metric11.11mm
Length7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
M-216C/REX is a round ergonomic can wrench. Designed to fit over long binding posts, this can wrench is the perfect tool for opening telephone box fasteners and tightening nuts on binding-post terminals.
- 7/8” diameter impact-resistant thermoplastic handle is ergonomically designed and color-coded orange
- Thin-walled sockets access tight spaces such as locking devices on terminals and cabinets
- Total length is 7” with 1 1/4” deep sockets to fit over long binding posts
- Heat treated alloy steel sockets provide long life and durability
- Orange handle color
- 7/16”, 3/8” hex size
Technical Specifications
AF Size - Metric
11.11mm
Product Range
-
Length
7"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate