Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.950 |
Price for:Each
Minimum: 5
Multiple: 5
$249.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoJIC-650
Newark Part No.88H9406
Technical Datasheet
AF Size - Metric15.88mm
Length13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
JIC-650 is a Lineman’s B wrench. It is designed with two open-ended wrench heads and an oval hole for turning pole steps, this lineman’s wrench is perfect for telecom and datacom work applications.
- Large end of the wrench accommodates 5/8” and 3/4” bolts to NEMA standards
- Small end of the wrench accommodates 3/8”, 1/2” bolts, and 1/2” drive screw heads to NEMA standards
- Faces of the wrench openings are offset to provide handle clearance
- Size is 1/2", 3/4", 3/8", 5/8"
- Dimension is 13 x 2 x 1.25inch
Technical Specifications
AF Size - Metric
15.88mm
Product Range
-
Length
13"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
