Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoINS-2100
Newark Part No.61M0793
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
Price for:Each
Minimum: 2
Multiple: 1
$21.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoINS-2100
Newark Part No.61M0793
Technical Datasheet
Phillips Tip Size#2
Blade Length4"
Overall Length7.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
INS-2100 is a #2 x 4", Phillips insulated screwdriver. It is made of heat treated chrome vanadium steel with a black oxide finish for maximum strength and durability. This is insulated to keep user safe from potentially hazardous voltages. It features black oxide finished magnetic tip to prevent corrosion and magnetized to hold fasteners for easy removal and installation.
- Meets and exceeds IEC 60900, ASTM F1505-01, and VDE standards for high voltage protection
- Tested to 10,000VAC and rated to 1,000VAC live use
- Ergonomic dual-colored TPE cushion grip handle provides greater comfort and torque
- Narrow insulated shaft provides access in hard-to-reach locations
- Phillips head type, PH2 head size, 4" shank length, 7 3/4" overall length
- Dimension is 8 x 1 x 1inch
Technical Specifications
Phillips Tip Size
#2
Overall Length
7.75"
SVHC
No SVHC (21-Jan-2025)
Blade Length
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate