Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoINP-2065Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61M0787
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.950 |
Price for:Each
Minimum: 1
Multiple: 1
$43.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoINP-2065Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61M0787
Technical Datasheet
Plier StyleLong Nose
Overall Length6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
INP-2065 is a insulated long nose plier. It is made of chrome vanadium steel with induction hardened cutting edges and are heat treated for maximum strength and durability.
- Meets and exceeds IEC 60900, ASTM F1505-01, and VDE standards for high voltage protection
- High leverage design enables superior cutting performance
- Guards are integrated into the soft TPE handles to prevent contact with conductive parts
- Tested to 10,000VAC and rated to 1,000VAC live use, long nose type
- 6 1/2" length, 2" jaw length, 3/8" jaw thickness, 5/8" jaw width
- TPE handle grip material
- Red/yellow handle grip color
- Dimension is 6.63 x 2.25 x 1inch
Technical Specifications
Plier Style
Long Nose
Product Range
-
Overall Length
6.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
