Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoFW-5Copy
Newark Part No.59Y7020
Technical Datasheet
Wipe MaterialIsopropyl Alcohol
Wipe Width3"
Wipe Length4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FW-5 is a fiber connector cleaning/inspection kit. Pre-saturated with 91% isopropyl alcohol and 9% deionized water, these fiber cleaning wipes are perfect for cleaning optical surfaces, bare fiber, and connector ends quickly and easily. Suggested applications include the removal of dust, dirt, and magnetic oxide buildup.
- Nonabrasive and residue-free solvent cleans efficiently and evaporates quickly
- Single-use lint-free pad ensures no cross contamination
- Compatible with most plastics, glass, and metals
- 5 number of wet wipes, 3” x 4” wipe size
Technical Specifications
Wipe Material
Isopropyl Alcohol
Wipe Length
4"
SVHC
No SVHC (21-Jan-2025)
Wipe Width
3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
