Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
Price for:Each
Minimum: 10
Multiple: 10
$79.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCWS-716
Newark Part No.82AC5335
Technical Datasheet
AF Size - Metric11.11mm
Length4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CWS-716 is a combination wrench. Measures 7/16” at both the open end and box end. Both ends have an angle offset (15°) to ease access in confined areas. The box end offers 12 points of contact. Chrome plated, polished to a high gloss finish and made of chrome vanadium steel. Designed for use on 7/16” F connectors, nuts, and bolts, this combination wrench makes tightening and loosening quick and easy.
- Combination wrench type, 15 degrees head angle
- Polished finish, chrome vanadium steel material
- 4” length
- Ratcheting box-end has a 15° angled head to keep hands away from work
- Ratcheting box-end also offers 12 points of contact to provide maximum torque
- Wrench-end has a 15° offset to allow easy access to connectors, nuts, and bolts
- Made of chrome plated chrome vanadium steel for maximum strength and durability
Technical Specifications
AF Size - Metric
11.11mm
Product Range
-
Length
4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate