Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.300 |
| 25+ | $22.270 |
| 50+ | $20.680 |
| 100+ | $20.010 |
| 250+ | $19.330 |
Price for:Each
Minimum: 1
Multiple: 1
$24.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoBW-512Copy
Newark Part No.87AK1953
Technical Datasheet
AF Size - Metric12.7mm
AF Size - Imperial0.5"
Hex Key TypeT Handle
Long Arm Length177.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BW-512 is a 1/2” T handle security wrench. Designed for use on tamper-proof hex-type security screws or other hex-type screws, this security wrench is the perfect tool to use when dealing with 1/2” hex tamper-proof fasteners.
- 0.40” deep recessed hole for fastening security screws
- Large T-shaped handle makes it easy to install or remove security screws
- Plastic dipped handle for greater comfort
- 1/2” hex size, 0.394” hole depth, 7” length
Technical Specifications
AF Size - Metric
12.7mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
0.5"
Long Arm Length
177.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
