Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoBW-2224
Newark Part No.35F3643
Technical Datasheet
Wrap Tool TypeBit
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max-
Wire Size (AWG)24AWG to 22AWG
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
-
Wire Size (AWG)
24AWG to 22AWG
Wire Size AWG Max
22AWG
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
-
Terminal Diagonal Max
-
Wire Size AWG Min
24AWG
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
