Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.650 |
| 10+ | $181.680 |
| 25+ | $175.230 |
| 50+ | $168.780 |
| 100+ | $161.250 |
Price for:Each
Minimum: 1
Multiple: 1
$195.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoACM-1000
Newark Part No.83AK7731
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max1kV
Voltage Measure DC Max-
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits-
Jaw Opening Max45mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ACM-1000 is a 1000A digital clamp meter with automatically ranging true mean squared (TRMS) technology for increased accuracy.
- Test leads measure AC/DC voltage, resistance, continuity, frequency and capacitance and tests diodes
- CAT IV 600V, CAT III 1000V, Class 2, double insulation safety rating
- 45MM clamp opening for a wide range of applications
- Unique design with grooved housing for superior grip
- Non-contact voltage tester integrated into the clamp
- Includes (3) AAA batteries required for operation
- 1000A AC current, 1000V AC voltage
- 40MO resistance, 40mF capacitance
- 45mm jaw opening
- Dimension is 12.25inch x 5.55inch x 2.48inch
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
40Mohm
Range Selection
Auto, Manual
Jaw Opening Max
45mm
SVHC
No SVHC (21-Jan-2025)
Current Measure AC Max
1kA
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
