Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0555-250Copy
Newark Part No.13AN1594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 250+ | $5.080 |
| 500+ | $4.890 |
| 1000+ | $4.700 |
| 5000+ | $4.460 |
Price for:Each
Minimum: 100
Multiple: 100
$529.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0555-250Copy
Newark Part No.13AN1594
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable Type0.81mm Flexible
Connector Type AMHF 4L Right Angle Plug
Connector Type BFree End
Impedance-
Jacket ColorBlack
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
9.9"
Coaxial Cable Type
0.81mm Flexible
Connector Type B
Free End
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
Cable Length - Metric
250mm
Connector Type A
MHF 4L Right Angle Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
