Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0550-150Copy
Newark Part No.13AN1580
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 10+ | $6.650 |
| 25+ | $6.210 |
| 50+ | $5.830 |
| 100+ | $5.500 |
| 250+ | $5.210 |
| 500+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0550-150Copy
Newark Part No.13AN1580
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable Type0.81mm Flexible
Connector Type AMHF 4L Right Angle Plug
Connector Type BMHF 4L Right Angle Plug
Impedance-
Jacket ColorBlack
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
0.81mm Flexible
Connector Type B
MHF 4L Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
Cable Length - Metric
150mm
Connector Type A
MHF 4L Right Angle Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
