Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0204-MM500
Newark Part No.50AH3694
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.330 |
| 10+ | $17.620 |
| 25+ | $16.700 |
| 50+ | $14.620 |
| 100+ | $13.820 |
| 250+ | $13.020 |
Price for:Each
Minimum: 1
Multiple: 1
$20.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0204-MM500
Newark Part No.50AH3694
Technical Datasheet
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance-
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG174
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate