Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-MM100Copy
Newark Part No.50AH3682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $18.110 |
| 100+ | $17.980 |
Price for:Each
Minimum: 50
Multiple: 1
$905.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-MM100Copy
Newark Part No.50AH3682
Technical Datasheet
Connector to ConnectorSMA Straight Plug to MMCX Straight Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BMMCX Straight Plug
Impedance-
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Straight Plug to MMCX Straight Plug
Cable Length - Metric
100mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
RG174
Connector Type B
MMCX Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
