Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0056-024Copy
Newark Part No.22H5810
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.240 |
| 100+ | $19.310 |
Price for:Each
Minimum: 50
Multiple: 1
$1,012.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0056-024Copy
Newark Part No.22H5810
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Coaxial Cable TypeBelden 8218
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
610mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
2ft
Coaxial Cable Type
Belden 8218
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
