Print Page
415-0028-012
RF / Coaxial Cable Assembly, 12 ", 305 mm, RG316, SMA Straight Plug, BNC Straight Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 415-0028-012Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 25AM2977 |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.780 |
| 5+ | $23.390 |
| 10+ | $22.000 |
| 25+ | $20.940 |
| 50+ | $20.440 |
| 100+ | $19.940 |
Price for:Each
Minimum: 1
Multiple: 1
$24.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHNSON - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 415-0028-012Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 25AM2977 |
| Technical Datasheet | |
| Cable Length - Imperial | 12" |
| Coaxial Cable Type | RG316 |
| Connector Type A | SMA Straight Plug |
| Connector Type B | BNC Straight Plug |
| Impedance | 50ohm |
| Product Range | - |
Technical Specifications
| Cable Length - Imperial | 12" |
|---|---|
| Connector Type A | SMA Straight Plug |
| Impedance | 50ohm |
| Coaxial Cable Type | RG316 |
|---|---|
| Connector Type B | BNC Straight Plug |
| Product Range | - |
Technical Docs (1)
Alternatives for 415-0028-012
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
