Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0008-006Copy
Newark Part No.22H5541
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $36.320 |
| 250+ | $32.920 |
| 500+ | $30.950 |
| 1000+ | $30.060 |
Price for:Each
Minimum: 100
Multiple: 1
$3,632.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0008-006Copy
Newark Part No.22H5541
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMB Straight Plug to SMB Straight Plug
Cable Length - Metric152mm
Coaxial Cable TypeRG179
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance75ohm
Jacket ColorGray
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
SMB Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
SMB Straight Plug to SMB Straight Plug
Coaxial Cable Type
RG179
Connector Type B
SMB Straight Plug
Jacket Color
Gray
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
