Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0801-602Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AC7338
Product RangeSMK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.880 |
| 25+ | $63.830 |
| 50+ | $62.130 |
| 100+ | $60.090 |
| 250+ | $58.060 |
Price for:Each
Minimum: 1
Multiple: 1
$66.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0801-602Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AC7338
Product RangeSMK
Technical Datasheet
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPanel Mount
Product RangeSMK
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
SMK
SVHC
No SVHC (12-Jan-2017)
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
RoHS Phthalates Compliant
To Be Advised
Technical Docs (2)
Alternatives for 145-0801-602
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
