Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0801-602Copy
Newark Part No.46AC4691
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $72.470 |
| 5+ | $68.980 |
| 10+ | $64.330 |
| 25+ | $60.280 |
| 50+ | $43.450 |
Price for:Each
Minimum: 1
Multiple: 1
$72.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0801-602Copy
Newark Part No.46AC4691
Technical Datasheet
Connector TypeSMK Coaxial
Connector Body StyleStraight Flanged Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Product Overview
- 4-hole RF / coaxial connector flange SMK (2.92mm) panel receptacle plug
- 1.2 maximum VSWR, 250VRMS maximum at sea level, 0 to 40GHz frequency range
- 50 ohm impedance, 5000megohm minimum insulation resistance
- RF leakage is -90dB typical at 2.5GHz
- 500 cycle minimum durability
- Stainless steel passivated item body/nut, beryllium copper item contact
- Operating temperature range from -40 to 85°C
Technical Specifications
Connector Type
SMK Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Flanged Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
