Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No135-3801-811Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17C6693
Your Part Number
190 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.070 |
| 5+ | $26.400 |
| 10+ | $24.720 |
| 25+ | $23.510 |
| 50+ | $22.390 |
| 100+ | $21.320 |
Price for:Each
Minimum: 1
Multiple: 1
$28.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No135-3801-811Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17C6693
Connector TypeMMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG178, RG316, RG316DS
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG178, RG316, RG316DS
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (12-Jan-2017)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
