Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No135-3801-201Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83F6819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.100 |
| 250+ | $5.770 |
| 500+ | $5.540 |
Price for:Each
Minimum: 100
Multiple: 100
$610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No135-3801-201Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83F6819
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG178, RG316, RG316DS
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG178, RG316, RG316DS
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (3)
Alternatives for 135-3801-201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
