Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1019-361Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AJ3033
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.330 |
| 50+ | $20.480 |
| 100+ | $18.970 |
| 250+ | $17.790 |
| 500+ | $16.790 |
Price for:Each
Minimum: 1
Multiple: 1
$22.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1019-361Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AJ3033
Convert From Coax TypeUMCC
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Convert From Coax Type
UMCC
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
SVHC
No SVHC (12-Jan-2017)
Alternatives for 134-1019-361
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
