Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0613-001
Newark Part No.39F1559
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0613-001
Newark Part No.39F1559
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage5.7kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourGray
Product Range-
SVHCLead
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
5.7kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Plug
Current Rating
10A
Insulator Colour
Gray
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
