Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRC0402CJ15NGV001T Multilayer Inductor, 15 nH, 600 mohm, 100 MHz, 250 mA, 0402 [1005 Metric], L-07C Series](https://www.newark.com/productimages/standard/en_US/1865775-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0402CJ15NGV001TCopy
Newark Part No.
Re-Reel46W1402
Cut Tape46W1402
Product RangeL-07C Series
Also Known AsL-07C15NJV6T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.034 | $680.00 |
| Total Price | $680.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0402CJ15NGV001TCopy
Newark Part No.
Re-Reel46W1402
Cut Tape46W1402
Product RangeL-07C Series
Also Known AsL-07C15NJV6T
Technical Datasheet
Inductance15nH
DC Resistance Max600mohm
Product RangeL-07C Series
Self Resonant Frequency100MHz
DC Current Rating250mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
15nH
Product Range
L-07C Series
DC Current Rating
250mA
Inductor Case Style
0402 [1005 Metric]
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
600mohm
Self Resonant Frequency
100MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for LRC0402CJ15NGV001T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
