Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S2R2BV4TCopy
Newark Part No.
Re-Reel41T1870
Cut Tape41T1870
Product RangeS Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S2R2BV4TCopy
Newark Part No.
Re-Reel41T1870
Cut Tape41T1870
Product RangeS Series
Capacitance2.2pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 500R07S2R2BV4T
5 Products Found
Technical Specifications
Capacitance
2.2pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
