Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCP251Q150G1GV001T Capacitor, RF, High-Q, 15 pF, 250 V, S Series, ± 2%, 125 °C, 0603 [1608 Metric]](https://www.newark.com/productimages/standard/en_US/4416391.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCP251Q150G1GV001TCopy
Newark Part No.46W2325
Product RangeS Series
Also Known As251R14S150GV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 5000+ | $0.306 |
| 10000+ | $0.268 |
| 20000+ | $0.238 |
| 30000+ | $0.220 |
| 50000+ | $0.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCP251Q150G1GV001TCopy
Newark Part No.46W2325
Product RangeS Series
Also Known As251R14S150GV4T
Technical Datasheet
Capacitance15pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
15pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 2%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for QSCP251Q150G1GV001T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
