Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No250R05L2R2BV4T
Newark Part No.
Re-Reel41T1704
Cut Tape41T1704
Product RangeL Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No250R05L2R2BV4T
Newark Part No.
Re-Reel41T1704
Cut Tape41T1704
Product RangeL Series
Technical Datasheet
Capacitance2.2pF
Voltage Rating25V
Product RangeL Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 250R05L2R2BV4T
2 Products Found
Technical Specifications
Capacitance
2.2pF
Product Range
L Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
