Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT42E0100001ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM6683
Re-Reel01AM9740RL
Cut Tape01AM9740
Your Part Number
3,785 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.785 | $3.93 |
| Total Price | $3.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.785 |
| 50+ | $0.528 |
| 100+ | $0.471 |
| 250+ | $0.443 |
| 500+ | $0.427 |
| 1000+ | $0.413 |
| 2500+ | $0.405 |
| 5000+ | $0.396 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.350 |
| 4000+ | $0.346 |
| 8000+ | $0.342 |
| 12000+ | $0.338 |
| 20000+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT42E0100001ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM6683
Re-Reel01AM9740RL
Cut Tape01AM9740
Center Frequency2.44GHz
Antenna Case Size5mm x 2mm x 1.5mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Center Frequency
2.44GHz
Product Range
-
Antenna Case Size
5mm x 2mm x 1.5mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
