Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT14A0100001T
Newark Part No.13AM5460
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.308 |
| 8000+ | $0.305 |
| 16000+ | $0.303 |
| 24000+ | $0.300 |
| 40000+ | $0.297 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT14A0100001T
Newark Part No.13AM5460
Center Frequency2.44GHz
Antenna Case Size1.6mm x 0.8mm x 0.4mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Center Frequency
2.44GHz
Product Range
-
Antenna Case Size
1.6mm x 0.8mm x 0.4mm
SVHC
No SVHC (17-Jan-2023)
Alternatives for 2450AT14A0100001T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate