Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0830AT54A2200001ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM6631
Re-Reel01AM9648RL
Cut Tape01AM9648
Your Part Number
542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.780 | $0.00 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 50+ | $2.100 |
| 100+ | $1.920 |
| 250+ | $1.830 |
| 500+ | $1.790 |
| 1000+ | $1.760 |
| 2500+ | $1.720 |
| 5000+ | $1.680 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.780 |
| 1500+ | $1.710 |
| 2500+ | $1.690 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0830AT54A2200001ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel01AM6631
Re-Reel01AM9648RL
Cut Tape01AM9648
Antenna Case Size15mm x 4mm x 1.5mm
Center Frequency 1750MHz
Center Frequency 22.2GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Case Size
15mm x 4mm x 1.5mm
Center Frequency 2
2.2GHz
SVHC
No SVHC (17-Jan-2023)
Center Frequency 1
750MHz
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
