Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No2322-1GCopy
Newark Part No.73K9839
Product RangeCera-Trim Series
Your Part Number
No Longer Available
Product Information
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No2322-1GCopy
Newark Part No.73K9839
Product RangeCera-Trim Series
Capacitancia de Ajuste Mínima1pF
Maximum Trimmer Capacitance5pF
Voltage(DC)250V
Capacitance Tolerance-
Capacitor MountingSurface Mount
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length4.57mm
Product Width4.25mm
Product Height2.34mm
Product RangeCera-Trim Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitancia de Ajuste Mínima
1pF
Voltage(DC)
250V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
4.57mm
Product Height
2.34mm
Operating Temperature Min
-55°C
MSL
MSL 6 - Time on Label
Maximum Trimmer Capacitance
5pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
4.25mm
Product Range
Cera-Trim Series
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
