Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCP500G220M1GV001T
Newark Part No.42M0569
Product RangeX2Y Series
Also Known As500X14N220MV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMCP500G220M1GV001T
Newark Part No.42M0569
Product RangeX2Y Series
Also Known As500X14N220MV4T
Technical Datasheet
Capacitance22pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicC0G / NP0
Product RangeX2Y Series
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
X2Y Series
Product Width
0.85mm
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
