Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS VPDV302W472K1GV001E SMD Multilayer Ceramic Capacitor, 4700 pF, 3 kV, 1825 [4564 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/5013685.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoVPDV302W472K1GV001ECopy
Newark Part No.75R4585
Product RangeS49 Series
Also Known As302S49W472KV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.400 |
| 2000+ | $1.320 |
| 4000+ | $1.190 |
| 6000+ | $1.150 |
| 10000+ | $1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 500
$1,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoVPDV302W472K1GV001ECopy
Newark Part No.75R4585
Product RangeS49 Series
Also Known As302S49W472KV4E
Technical Datasheet
Capacitance4700pF
Voltage(DC)3kV
Capacitor Case / Package1825 [4564 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeS49 Series
Product Length4.5mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
1825 [4564 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
3kV
Capacitance Tolerance
± 10%
Product Range
S49 Series
Product Width
6.4mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for VPDV302W472K1GV001E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
