Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS VPDD202W221K1GV001E SMD Multilayer Ceramic Capacitor, 220 pF, 1206 [3216 Metric]](https://www.newark.com/productimages/standard/en_US/4416391.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoVPDD202W221K1GV001ECopy
Newark Part No.48F4902
Product RangeR18 Series
Also Known As202R18W221KV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.142 |
Price for:Each
Minimum: 15000
Multiple: 3000
$2,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoVPDD202W221K1GV001ECopy
Newark Part No.48F4902
Product RangeR18 Series
Also Known As202R18W221KV4E
Technical Datasheet
Capacitance220pF
Capacitor Case / Package1206 [3216 Metric]
Product RangeR18 Series
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
220pF
Product Range
R18 Series
Product Width
1.6mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Capacitor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for VPDD202W221K1GV001E
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
