| Quantity | Price |
|---|---|
| 5000+ | $0.342 |
| 10000+ | $0.316 |
| 20000+ | $0.294 |
| 30000+ | $0.275 |
| 50000+ | $0.263 |
Product Information
Product Overview
The 102R18N151JV4E is a high voltage Multilayer Ceramic Capacitor with NP0 dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
- 100% Tin-plated (matte) nickel barrier termination
Technical Specifications
150pF
1206 [3216 Metric]
C0G / NP0
3.2mm
Wraparound
-55°C
MSL 1 - Unlimited
1kV
± 5%
R18 Series
1.6mm
-
125°C
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for VPDD102G151J1GV001E
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate