Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS EMDR101W474M1GV001E SMD Multilayer Ceramic Capacitor, 0.47 µF, 100 V, 1812 [4532 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/4314934.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMDR101W474M1GV001ECopy
Newark Part No.
Full Reel97M5724
Cut Tape01N4576
Product RangeX2Y Series
Also Known As101X43W474MV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.590 | $3,590.00 |
| Total Price | $3,590.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $3.590 |
| 2000+ | $3.360 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.530 |
| 2000+ | $2.290 |
| 4000+ | $2.060 |
| 6000+ | $1.990 |
| 10000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoEMDR101W474M1GV001ECopy
Newark Part No.
Full Reel97M5724
Cut Tape01N4576
Product RangeX2Y Series
Also Known As101X43W474MV4E
Technical Datasheet
Capacitance0.47µF
Voltage(DC)100V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeX2Y Series
Product Length4.58mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
X2Y Series
Product Width
3.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for EMDR101W474M1GV001E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
