Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJKL COMPONENTS
Manufacturer Part NoZRS-8480-CWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27W8196
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.730 |
| 50+ | $21.490 |
| 100+ | $19.320 |
| 250+ | $17.980 |
Price for:Each
Minimum: 25
Multiple: 25
$568.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJKL COMPONENTS
Manufacturer Part NoZRS-8480-CWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27W8196
Technical Datasheet
Light ColorCool White
Lumen Output-
Power Rating-
Supply Voltage12V
Light Bar Length480mm
IP Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Light Color
Cool White
Power Rating
-
Light Bar Length
480mm
Product Range
-
Lumen Output
-
Supply Voltage
12V
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
